Print Page
PRC300-300-S48E
DC-DC CONVERTER, 48V, 6.25A, DIP-9
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPRC300-300-S48ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AM6505
Product RangePRC300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $937.140 |
| 2+ | $890.300 |
| 5+ | $855.430 |
Price for:Each
Minimum: 1
Multiple: 1
$937.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPRC300-300-S48ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AM6505
Product RangePRC300 Series
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 148VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom300V
DC / DC Converter Output TypeFixed
Width57.9mm
Height12.7mm
Depth61mm
Input Voltage DC Min180V
Input Voltage DC Max400V
Product RangePRC300 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
300V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
400V
SVHC
Lead (21-Jan-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6.25A
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
180V
Product Range
PRC300 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate