0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1160

RoHS

Each
1+$222.530
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
-
3kV
36V
Fixed
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
70AJ1165

RoHS

Each
1+$222.530
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
-
3kV
110V
Fixed
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
07AM8524

RoHS

Each
2+$222.260
ITE, Industrial & Railway
Quarter Brick
12:1
60W
1 Output
48VDC
1.25A
Regulated
3kV
110V
Fixed
36.8mm
25.4mm
57.9mm
14V
160V
RP60Q-RUW Series
07AM8521

RoHS

Each
2+$213.810
ITE, Industrial & Railway
Quarter Brick
12:1
60W
1 Output
48VDC
1.25A
Regulated
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RP60Q-RUW Series
07AM8522

RoHS

Each
2+$222.260
ITE, Industrial & Railway
Quarter Brick
12:1
60W
1 Output
48VDC
1.25A
Regulated
3kV
110V
Fixed
36.8mm
25.4mm
57.9mm
14V
160V
RP60Q-RUW Series
07AM8501

RoHS

Each
2+$182.620
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
48VDC
830mA
Regulated
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8503

RoHS

Each
2+$182.620
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
48VDC
830mA
Regulated
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8504

RoHS

Each
2+$191.110
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
48VDC
830mA
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8502

RoHS

Each
2+$191.110
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
48VDC
830mA
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8523

RoHS

Each
2+$213.810
ITE, Industrial & Railway
Quarter Brick
12:1
60W
1 Output
48VDC
1.25A
Regulated
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RP60Q-RUW Series
13AM6505

RoHS

Each
1+$937.140
2+$890.300
5+$855.430
ITE
-
2:1
300W
1 Output
48VDC
6.25A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6506

RoHS

Each
1+$362.520
5+$350.270
10+$343.260
ITE
-
2:1
300W
1 Output
48VDC
6.25A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
21AM2577

RoHS

Each
1+$119.090
100+$107.170
200+$99.670
500+$93.690
1000+$63.670
ITE, Industrial & Railway
Quarter Brick, DIP-10
-
60W
1 Output
48VDC
1.25A
Regulated
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
AM60QB-TT Series
13AM6507

RoHS

Each
1+$937.140
2+$890.300
5+$855.430
ITE
-
2:1
300W
1 Output
48VDC
6.25A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6504

RoHS

Each
1+$362.520
5+$350.270
10+$343.260
ITE
-
2:1
300W
1 Output
48VDC
6.25A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER