0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83K4070

RoHS

Each
1+$300.910
10+$283.290
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
-
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
400V
-
83K4069

RoHS

Each
1+$295.540
10+$277.920
ITE
Full Brick
-
600W
1 Output
24V
25A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
23K2616

RoHS

Each
1+$295.540
10+$277.920
ITE
Full Brick
-
600W
1 Output
24V
25A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
83K4071

RoHS

Each
1+$295.540
10+$277.920
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
-
1.5kV
-
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
200V
400V
PAF-F280 Series
83K4068

RoHS

Each
1+$295.540
10+$277.920
ITE
Full Brick
-
600W
1 Output
12V
50A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
27K6682

RoHS

Each
1+$295.540
10+$277.920
ITE
Full Brick
-
600W
1 Output
48V
12.5A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
40K5893

RoHS

Each
1+$295.540
10+$277.920
ITE
Full Brick
-
602W
1 Output
28V
21.5A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
10K0389

RoHS

Each
1+$295.540
10+$277.920
ITE
Full Brick
-
600W
1 Output
12V
50A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
13AM6494

RoHS

Each
1+$364.430
5+$352.180
10+$346.000
25+$339.820
ITE
-
2:1
300W
1 Output
12V
25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6496

RoHS

Each
1+$364.430
5+$352.180
10+$346.000
25+$339.820
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6498

RoHS

Each
1+$364.430
5+$352.180
10+$346.000
25+$339.820
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6502

RoHS

Each
1+$364.430
5+$352.180
10+$346.000
25+$339.820
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6508

RoHS

Each
1+$388.020
5+$375.590
10+$369.590
25+$363.590
ITE
-
2:1
300W
1 Output
5VDC
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6507

RoHS

Each
1+$802.400
ITE
-
2:1
300W
1 Output
48V
6.25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6511

RoHS

Each
1+$802.400
ITE
-
2:1
300W
1 Output
5VDC
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6501

RoHS

Each
1+$802.400
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6503

RoHS

Each
1+$802.400
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6506

RoHS

Each
1+$364.430
5+$352.180
10+$346.000
25+$339.820
ITE
-
2:1
300W
1 Output
48V
6.25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6510

RoHS

Each
1+$388.020
5+$375.590
10+$369.590
25+$363.590
ITE
-
2:1
300W
1 Output
5VDC
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6492

RoHS

Each
1+$358.300
5+$346.290
10+$340.260
25+$334.220
ITE
-
2:1
300W
1 Output
12V
25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6509

RoHS

Each
1+$802.400
ITE
-
2:1
300W
1 Output
5VDC
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6497

RoHS

Each
1+$802.400
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6500

RoHS

Each
1+$364.430
5+$352.180
10+$346.000
25+$339.820
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6505

RoHS

Each
1+$802.400
ITE
-
2:1
300W
1 Output
48V
6.25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6495

RoHS

Each
1+$802.400
ITE
-
2:1
300W
1 Output
12V
25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER