Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoXL1B-100/5ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.36AJ4618
Product RangeXL1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.900 |
| 5+ | $24.780 |
| 10+ | $22.630 |
| 20+ | $20.340 |
| 50+ | $19.990 |
Price for:Each
Minimum: 1
Multiple: 1
$28.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoXL1B-100/5ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.36AJ4618
Product RangeXL1B Series
Technical Datasheet
CT ConstructionMolded Case
Current Ratio100:5
Accuracy ClassClass 1
Power Rating3.75VA
Window Diameter21mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom5A
Product RangeXL1B Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Molded Case
Accuracy Class
Class 1
Window Diameter
21mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
100:5
Power Rating
3.75VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
XL1B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
