Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No8RL-152Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M4067
Product Range8RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.750 |
Price for:Each
Minimum: 1
Multiple: 1
$135.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No8RL-152Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M4067
Product Range8RL Series
Technical Datasheet
Input Current1.5kA
CT ConstructionANSI Rated Window Type
Turns Ratio1500:5
Current Ratio1500:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating90VA
Window Diameter82.6mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current1.5kA
Secondary Current Nom5A
Product Range8RL Series
SVHCTo Be Advised
Product Overview
The 8RL-152 is a 90VA Current Transformer with 1500:5 current ratio and ±1% accuracy. The terminals are brass studs No 8-32 UNC with one flat washer, lock washer and regular nut. It is generally suitable for use with metering.
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
1.5kA
Turns Ratio
1500:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
82.6mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Current Ratio
1500:5
Frequency Min
50Hz
Power Rating
90VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
1.5kA
Product Range
8RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
