Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No56SFT-151Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M3954
Product Range56SFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.110 |
Price for:Each
Minimum: 1
Multiple: 1
$65.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No56SFT-151Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M3954
Product Range56SFT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current150A
Current Ratio150:5
Turns Ratio150:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating2.5VA
Frequency Max400Hz
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current150A
Secondary Current Nom5A
Product Range56SFT Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
150:5
Accuracy Class
Class 1
Power Rating
2.5VA
Window Diameter
52.3mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
150A
Turns Ratio
150:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
150A
Product Range
56SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
