0
0 Items$0.00

Current Transformers :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
73K4599
Each
1+$88.490
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
09J4230

RoHS

Each
1+$56.850
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
09J4235
Each
1+$113.820
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
48AC9268

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
Omega 30A 2SFT Series
49AC6585

RoHS

Each
1+$74.170
150A
Split Core
-
150:5
Class 1
-
1.75VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
150A
5A
Omega 10A Series
42M3944
Each
1+$56.790
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
150A
5A
5SHT Series
42M4010
Each
1+$80.370
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
7RL Series
55F2576
Each
1+$82.760
150A
Donut
30:1
150:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
42M3933
Each
1+$86.900
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
150A
5A
5SFT Series
82Y7685

RoHS

Each
1+$50.670
5+$47.050
10+$44.920
25+$42.500
50+$39.480
More Pricing...
-
Modular
-
150:5
Class 1
-
5VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
150A
5A
CT PRO XT SELV Series
42M3969
Each
1+$83.390
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
6RL Series
36AJ3915

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$70.860
5+$65.020
10+$60.720
-
Split Core
-
150:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
150A
5A
MSC2 Series
48AC9509

RoHS

Each
1+$65.000
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
Omega 30D 7RL Series
57AH8825

RoHS

Each
1+$66.030
-
Toroidal
-
150:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
150A
5A
RCT Series
42M4014
Each
1+$88.070
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
150A
5A
7SFT Series
32R8784

RoHS

Each
1+$70.700
5+$66.880
10+$64.930
25+$62.000
50+$57.960
More Pricing...
-
3-Phase Molded Case
-
150:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
Feet Mount
Screw
Metering
150A
5A
CT105 Series
87X8669

RoHS

Each
1+$75.740
5+$71.250
10+$68.960
25+$65.510
50+$60.770
More Pricing...
-
Split Core
-
150:5
Class 1
-
500mVA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
150A
5A
Micro 19 Series
42M3954
Each
1+$65.110
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
2.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
150A
5A
56SFT Series
16F2268
Each
1+$48.420
150A
Donut
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
-
48AC9347

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
Omega 30B 5RL Series
42M4028
Each
1+$91.360
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
150A
5A
7SHT Series
48AC9523

RoHS

Each
1+$65.000
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
150A
5A
Omega 30D 7SFT Series
42M3906
Each
1+$52.000
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
150A
5A
2SHT Series
36AJ3934

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$94.300
5+$86.530
10+$80.810
-
3-Phase Molded Case
-
150:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
150A
5A
M3N1 Series
48AC9257

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
Omega 30A 2RL Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS