Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No125-751Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M3881
Product Range125 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $101.010 |
| 5+ | $92.420 |
| 10+ | $87.660 |
| 25+ | $81.910 |
| 50+ | $75.890 |
| 100+ | $70.640 |
| 10000+ | $68.670 |
Price for:Each
Minimum: 1
Multiple: 1
$101.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No125-751Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M3881
Product Range125 Series
Technical Datasheet
Input Current750A
CT ConstructionANSI Rated Window Type
Turns Ratio750:5
Current Ratio750:5
Frequency Min50Hz
Accuracy Class-
Frequency Max400Hz
Power Rating-
Window Diameter160.3mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current750A
Secondary Current Nom5A
Product Range125 Series
SVHCTo Be Advised
Technical Specifications
Input Current
750A
Turns Ratio
750:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
160.3mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Current Ratio
750:5
Accuracy Class
-
Power Rating
-
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
750A
Product Range
125 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
