0
0 Items$0.00

Current Transformers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Frequency Min
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3881
Each
1+$101.010
5+$92.420
10+$87.660
25+$81.910
50+$75.890
More Pricing...
750A
ANSI Rated Window Type
750:5
750:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
750A
5A
125 Series
42M3877
Each
1+$299.820
3kA
ANSI Rated Window Type
3000:5
3000:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
3kA
5A
125 Series
42M3882
Each
1+$285.540
800A
ANSI Rated Window Type
800:5
800:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
800A
5A
125 Series
42M3879
Each
1+$324.820
4kA
ANSI Rated Window Type
4000:5
4000:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
4kA
5A
125 Series
42M3880
Each
1+$285.540
600A
ANSI Rated Window Type
600:5
600:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
600A
5A
125 Series
42M3873
Each
1+$285.540
1.5kA
ANSI Rated Window Type
1500:5
1500:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.5kA
5A
125 Series
42M3874
Each
1+$285.540
1.6kA
ANSI Rated Window Type
1600:5
1600:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.6kA
5A
125 Series
42M3878
Each
1+$324.820
3.5kA
ANSI Rated Window Type
3500:5
3500:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
3.5kA
5A
125 Series
42M3876
Each
1+$299.860
2.5kA
ANSI Rated Window Type
2500:5
2500:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
2.5kA
5A
125 Series
42M3872
Each
1+$285.540
1.2kA
ANSI Rated Window Type
1200:5
1200:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.2kA
5A
125 Series
42M3875
Each
1+$335.500
2kA
ANSI Rated Window Type
2000:5
2000:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
2kA
5A
125 Series
42M3871
Each
1+$285.540
1kA
ANSI Rated Window Type
1000:5
1000:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1kA
5A
125 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS