ALPHAWIRE
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
                                                                                                    2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    5. 125 Series Current Transformers

                                                                                                    125 Series Current Transformers:

                                                                                                    12 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Input Current
                                                                                                    CT Construction
                                                                                                    Turns Ratio
                                                                                                    Current Ratio
                                                                                                    Frequency Min
                                                                                                    Frequency Max
                                                                                                    Window Diameter
                                                                                                    Frequency Range
                                                                                                    Transformer Mounting
                                                                                                    Transformer Terminals
                                                                                                    Transformer Applications
                                                                                                    Primary Current
                                                                                                    Secondary Current Nom
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    125-751
                                                                                                    TE CONNECTIVITY - CROMPTON 125-751
                                                                                                    42M3881

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 750:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $0.000
                                                                                                    750A
                                                                                                    ANSI Rated Window Type
                                                                                                    750:5
                                                                                                    750:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    750A
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-302
                                                                                                    TE CONNECTIVITY - CROMPTON 125-302
                                                                                                    42M3877

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 3000:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $299.820
                                                                                                    3kA
                                                                                                    ANSI Rated Window Type
                                                                                                    3000:5
                                                                                                    3000:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    3kA
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-801
                                                                                                    TE CONNECTIVITY - CROMPTON 125-801
                                                                                                    42M3882

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 800:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $285.540
                                                                                                    800A
                                                                                                    ANSI Rated Window Type
                                                                                                    800:5
                                                                                                    800:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    800A
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-402
                                                                                                    TE CONNECTIVITY - CROMPTON 125-402
                                                                                                    42M3879

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 4000:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $324.820
                                                                                                    4kA
                                                                                                    ANSI Rated Window Type
                                                                                                    4000:5
                                                                                                    4000:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    4kA
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-601
                                                                                                    TE CONNECTIVITY - CROMPTON 125-601
                                                                                                    42M3880

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 600:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $285.540
                                                                                                    600A
                                                                                                    ANSI Rated Window Type
                                                                                                    600:5
                                                                                                    600:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    600A
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-152
                                                                                                    TE CONNECTIVITY - CROMPTON 125-152
                                                                                                    42M3873

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 1500:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $285.540
                                                                                                    1.5kA
                                                                                                    ANSI Rated Window Type
                                                                                                    1500:5
                                                                                                    1500:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    1.5kA
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-162
                                                                                                    TE CONNECTIVITY - CROMPTON 125-162
                                                                                                    42M3874

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 1600:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $285.540
                                                                                                    1.6kA
                                                                                                    ANSI Rated Window Type
                                                                                                    1600:5
                                                                                                    1600:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    1.6kA
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-352
                                                                                                    TE CONNECTIVITY - CROMPTON 125-352
                                                                                                    42M3878

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 3500:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $324.820
                                                                                                    3.5kA
                                                                                                    ANSI Rated Window Type
                                                                                                    3500:5
                                                                                                    3500:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    3.5kA
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-252
                                                                                                    TE CONNECTIVITY - CROMPTON 125-252
                                                                                                    42M3876

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 2500:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $299.860
                                                                                                    2.5kA
                                                                                                    ANSI Rated Window Type
                                                                                                    2500:5
                                                                                                    2500:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    2.5kA
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-122
                                                                                                    TE CONNECTIVITY - CROMPTON 125-122
                                                                                                    42M3872

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 1200:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $285.540
                                                                                                    1.2kA
                                                                                                    ANSI Rated Window Type
                                                                                                    1200:5
                                                                                                    1200:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    1.2kA
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-202
                                                                                                    TE CONNECTIVITY - CROMPTON 125-202
                                                                                                    42M3875

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 2000:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $335.500
                                                                                                    2kA
                                                                                                    ANSI Rated Window Type
                                                                                                    2000:5
                                                                                                    2000:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    2kA
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    125-102
                                                                                                    TE CONNECTIVITY - CROMPTON 125-102
                                                                                                    42M3871

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 1000:5
                                                                                                    4. 160.3 mm
                                                                                                    5. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $285.540
                                                                                                    1kA
                                                                                                    ANSI Rated Window Type
                                                                                                    1000:5
                                                                                                    1000:5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    160.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Stud
                                                                                                    Metering
                                                                                                    1kA
                                                                                                    5A
                                                                                                    125 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-12 of 12 items
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
                                                                                                    Return a Product