Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No715P332516LD3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68X3704
Product RangeOrange Drop 715P Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $3.270 |
| 25+ | $3.230 |
| 50+ | $3.190 |
| 100+ | $2.980 |
| 500+ | $2.680 |
| 1000+ | $2.620 |
| 2500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No715P332516LD3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68X3704
Product RangeOrange Drop 715P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial
Capacitance3300pF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1.6kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing18.3mm
dv/dt Rating7kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length31.8mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeOrange Drop 715P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3300pF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
18.3mm
Peak Current
-
ESR
-
Product Length
31.8mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
PC Pin
dv/dt Rating
7kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
-
Ripple Current
-
Product Range
Orange Drop 715P Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
