Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4014-781MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69AC6742RL
Cut Tape69AC6742
Product RangeXEL4014 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 25+ | $2.160 |
| 100+ | $2.000 |
| 250+ | $1.820 |
| 500+ | $1.650 |
| 1000+ | $1.460 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4014-781MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69AC6742RL
Cut Tape69AC6742
Product RangeXEL4014 Series
Technical Datasheet
Inductance780nH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Power Inductor Case4mm x 4mm x 1.4mm
Product RangeXEL4014 Series
DC Resistance Max0.0228ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
780nH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.4mm
DC Resistance Max
0.0228ohm
Product Length
4mm
Product Height
1.4mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
9.8A
Product Range
XEL4014 Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
