SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12X8962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.390
25+
$1.350
50+
$1.310
100+
$1.230
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
330nH
4.8A
Shielded
11.1A
WE-MAPI Series
3mm x 3mm x 1.2mm
-
-
0.0228ohm
± 30%
3mm
3mm
1.2mm
32AJ8820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
10+
$1.590
25+
$1.420
50+
$1.400
100+
$1.370
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
5.6µH
8A
Shielded
14.1A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
-
0.0228ohm
± 20%
11mm
10mm
3.8mm
65AH7806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.553
10+
$0.489
25+
$0.432
50+
$0.366
100+
$0.312
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
1µH
4.4A
Shielded
5.8A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.0228ohm
± 30%
5mm
5mm
2mm
85AH8345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
Total:$1.73
Min: 1 / Mult: 1
330nH
4.8A
Shielded
11.1A
WE-MAIA Series
3mm x 3mm x 1.2mm
-
-
0.0228ohm
± 30%
3mm
3mm
1.2mm
65AH7807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.553
10+
$0.489
25+
$0.432
50+
$0.366
100+
$0.312
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
1.2µH
4.4A
Shielded
5.4A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.0228ohm
± 30%
5mm
5mm
2mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK