Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-183MLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W3287RL
Cut Tape69W3287
Product RangeMSS4020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.910 | $14.55 |
| Total Price | $14.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.910 |
| 10+ | $2.790 |
| 25+ | $2.590 |
| 50+ | $2.370 |
| 100+ | $2.150 |
| 250+ | $1.910 |
| 500+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-183MLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W3287RL
Cut Tape69W3287
Product RangeMSS4020 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Power Inductor Case4mm x 4mm x 2mm
Product RangeMSS4020 Series
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 2mm
DC Resistance Max
0.36ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
400mA
Product Range
MSS4020 Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
