Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603LS-222XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AJ3059RL
Cut Tape25AJ3059
Product Range0603LS Series
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.040 | $10.20 |
| Total Price | $10.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.040 |
| 10+ | $1.760 |
| 15+ | $1.690 |
| 25+ | $1.610 |
| 50+ | $1.450 |
| 125+ | $1.290 |
| 250+ | $1.200 |
| 500+ | $0.891 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-222XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AJ3059RL
Cut Tape25AJ3059
Product Range0603LS Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max1.2ohm
Self Resonant Frequency68MHz
DC Current Rating320mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.17mm
Product Height1.12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
68MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
DC Resistance Max
1.2ohm
DC Current Rating
320mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
1.17mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
