0
0 Items$0.00

Wirewound Inductors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
69W4960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.330
15+$1.280
25+$1.220
50+$1.100
More Pricing...
680nH
0.52ohm
260MHz
470mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.330
15+$1.280
25+$1.220
50+$1.100
More Pricing...
22µH
8.81ohm
19MHz
130mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.330
15+$1.280
25+$1.220
50+$1.100
More Pricing...
4.7µH
2.1ohm
34MHz
260mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.330
15+$1.280
25+$1.220
50+$1.100
More Pricing...
1.8µH
1.1ohm
80MHz
350mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.330
15+$1.280
25+$1.220
50+$1.100
More Pricing...
8.2µH
3.6ohm
26MHz
190mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.390
10+$1.210
15+$1.160
25+$1.100
50+$0.994
More Pricing...
15µH
7.1ohm
23MHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.330
15+$1.280
25+$1.220
50+$1.100
More Pricing...
1.2µH
0.87ohm
160MHz
370mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.040
10+$1.760
15+$1.690
25+$1.610
50+$1.310
More Pricing...
10µH
4.8ohm
25MHz
180mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.330
15+$1.280
25+$1.220
50+$1.100
More Pricing...
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.400
10+$1.210
15+$1.160
25+$1.110
50+$0.999
More Pricing...
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.330
15+$1.280
25+$1.220
50+$1.100
More Pricing...
10µH
4.8ohm
25MHz
180mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.950
10+$1.680
15+$1.610
25+$1.530
50+$1.380
More Pricing...
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.400
10+$1.210
15+$1.160
25+$1.110
50+$0.999
More Pricing...
1.2µH
0.87ohm
160MHz
370mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$2.040
10+$1.760
15+$1.690
25+$1.610
50+$1.450
More Pricing...
2.2µH
1.2ohm
68MHz
320mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.330
15+$1.280
25+$1.220
50+$1.100
More Pricing...
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK