0
0 Items$0.00

Wirewound Inductors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
69W4960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.210
10+$1.900
25+$1.750
50+$1.580
100+$1.400
More Pricing...
680nH
0.52ohm
260MHz
470mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
10+$1.730
25+$1.580
50+$1.430
100+$1.270
More Pricing...
47nH
0.075ohm
1.5GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
69W4932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.230
10+$2.110
25+$1.980
50+$1.860
100+$1.730
More Pricing...
22µH
8.81ohm
19MHz
130mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.210
10+$1.900
25+$1.750
50+$1.580
100+$1.400
More Pricing...
4.7µH
2.1ohm
34MHz
260mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.390
10+$1.200
25+$1.100
50+$0.995
100+$0.890
More Pricing...
820nH
0.69ohm
410MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
69W4911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.030
10+$1.880
25+$1.790
50+$1.600
100+$1.410
More Pricing...
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.710
25+$1.650
50+$1.480
100+$1.300
More Pricing...
390nH
0.51ohm
620MHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
69W4945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
10+$1.730
25+$1.580
50+$1.430
100+$1.270
More Pricing...
390nH
0.51ohm
620MHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
69W4923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
10+$1.730
25+$1.580
50+$1.430
100+$1.270
More Pricing...
15µH
7.1ohm
23MHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.210
10+$1.900
25+$1.750
50+$1.580
100+$1.400
More Pricing...
10µH
4.8ohm
25MHz
180mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
10+$1.730
25+$1.580
50+$1.430
100+$1.270
More Pricing...
10µH
4.8ohm
25MHz
180mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.210
10+$1.900
25+$1.750
50+$1.580
100+$1.400
More Pricing...
240nH
0.16ohm
800MHz
950mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
69W4926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.210
10+$1.900
25+$1.750
50+$1.580
100+$1.400
More Pricing...
1.8µH
1.1ohm
80MHz
350mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.710
25+$1.650
50+$1.480
100+$1.300
More Pricing...
8.2µH
3.6ohm
26MHz
190mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.210
10+$1.900
25+$1.750
50+$1.580
100+$1.400
More Pricing...
1.2µH
0.87ohm
160MHz
370mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.730
10+$1.500
25+$1.370
50+$1.240
100+$1.110
More Pricing...
820nH
0.69ohm
410MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
69W4941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
10+$1.730
25+$1.580
50+$1.430
100+$1.270
More Pricing...
330nH
0.46ohm
725MHz
560mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
69W4956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.520
10+$1.310
25+$1.210
50+$1.100
100+$0.981
More Pricing...
560nH
0.44ohm
525MHz
550mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
69W4950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.210
10+$1.900
25+$1.750
50+$1.580
100+$1.400
More Pricing...
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
69W4910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.210
10+$1.900
25+$1.750
50+$1.580
100+$1.400
More Pricing...
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.210
10+$1.900
25+$1.750
50+$1.580
100+$1.400
More Pricing...
180nH
0.15ohm
950MHz
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
25AJ3059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
10+$1.730
25+$1.580
50+$1.430
100+$1.270
More Pricing...
2.2µH
1.2ohm
68MHz
320mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
10+$1.730
25+$1.580
50+$1.430
100+$1.270
More Pricing...
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
25AJ3058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
10+$1.730
25+$1.580
50+$1.430
100+$1.270
More Pricing...
1.2µH
0.87ohm
160MHz
370mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.520
10+$1.310
25+$1.210
50+$1.100
100+$0.981
More Pricing...
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK