0
0 Items$0.00

240nH Wirewound Inductors :

8 Products Found
Find a huge range of 240nH Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Pulse Electronics & Murata
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AK1987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.766
10+
$0.693
25+
$0.637
50+
$0.570
100+
$0.513
More Pricing...
240nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
32AM8627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.278
25+
$0.264
50+
$0.250
100+
$0.236
More Pricing...
240nH
1.2ohm
690MHz
330mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
16AM7364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.422
10+
$0.389
25+
$0.356
50+
$0.323
100+
$0.300
More Pricing...
240nH
0.18ohm
1.345GHz
810mA
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
12AM5975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.272
25+
$0.251
50+
$0.174
100+
$0.146
250+
$0.124
More Pricing...
240nH
2.2ohm
900MHz
200mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.384
25+
$0.354
50+
$0.245
100+
$0.206
250+
$0.175
More Pricing...
240nH
1ohm
690MHz
350mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
44AM7992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.275
25+
$0.253
50+
$0.176
100+
$0.147
250+
$0.125
More Pricing...
240nH
0.15ohm
1.15GHz
770mA
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
64X8768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.261
240nH
0.019ohm
-
4.1A
-
2mm x 1.6mm x 1mm
SRP2010 Series
± 20%
Shielded
Iron
2mm
1.6mm
1mm
58AK1988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
10+
$0.740
25+
$0.681
50+
$0.608
100+
$0.548
More Pricing...
240nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK