Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKZE6R3ELL122MJ16S
Newark Part No.23K4003
Product RangeKZE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZE6R3ELL122MJ16S
Newark Part No.23K4003
Product RangeKZE Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)6.3V
Product RangeKZE Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature4000 hours @ 105°C
Product Width-
Product Height16mm
ESR-
Qualification-
Ripple Current1.43A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1200µF
Product Range
KZE Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
4000 hours @ 105°C
Product Height
16mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
1.43A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for EKZE6R3ELL122MJ16S
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate