Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCJP60J18RJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49AK2450
Product RangeCJP Series
Also Known As2-2176502-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $20.770 |
| 50+ | $19.660 |
| 75+ | $18.990 |
| 125+ | $18.320 |
| 250+ | $16.860 |
| 625+ | $15.940 |
| 1250+ | $15.620 |
Price for:Each
Minimum: 25
Multiple: 25
$519.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCJP60J18RJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49AK2450
Product RangeCJP Series
Also Known As2-2176502-4
Technical Datasheet
Resistance18ohm
Product RangeCJP Series
Power Rating60W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating850V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length115mm
Product Width40mm
Product Height20mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18ohm
Power Rating
60W
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
115mm
Product Height
20mm
Operating Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CJP Series
Resistance Tolerance
± 5%
Voltage Rating
850V
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
40mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
