0
0 Items$0.00

18ohm Panel / Chassis Mount Resistors :

66 Products Found
Find a huge range of 18ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 47ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Ohmite, TT Electronics / Welwyn, Multicomp Pro & Arcol

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
20AH2596

RoHS

TE CONNECTIVITY - CGS
Each
1+$8.480
10+$5.970
25+$5.290
50+$4.870
100+$4.470
More Pricing...
18ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
96X3871

RoHS

Date/Lot Code

Each
1+$86.570
5+$76.150
10+$65.730
25+$60.090
50+$58.890
More Pricing...
18ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X4021

RoHS

Date/Lot Code

Each
1+$22.010
5+$19.250
10+$15.950
25+$15.630
100+$15.310
More Pricing...
18ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4131

RoHS

Date/Lot Code

Each
1+$20.500
5+$19.530
10+$18.560
25+$18.190
100+$17.820
More Pricing...
18ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3643

RoHS

Date/Lot Code

Each
1+$34.270
5+$29.510
10+$24.750
25+$22.180
100+$19.210
More Pricing...
18ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3912

RoHS

Date/Lot Code

Each
1+$91.700
5+$80.880
10+$70.060
25+$63.150
50+$61.890
More Pricing...
18ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3989

RoHS

Date/Lot Code

Each
1+$99.770
5+$92.340
10+$70.360
25+$64.430
50+$63.010
More Pricing...
18ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3721

RoHS

Date/Lot Code

Each
1+$38.160
5+$32.240
10+$26.320
25+$24.850
100+$22.540
More Pricing...
18ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
73AC6468

RoHS

Date/Lot Code

Each
1+$4.650
10+$4.170
25+$3.890
50+$2.980
100+$2.810
More Pricing...
18ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
98K2911

RoHS

TT ELECTRONICS / WELWYN
Each
1+$12.710
10+$8.070
25+$7.610
50+$7.010
100+$5.500
More Pricing...
18ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
26M4086

RoHS

Each
1+$8.630
10+$6.060
25+$5.370
50+$4.930
100+$4.560
More Pricing...
18ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
98K2840

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$8.620
10+$5.560
25+$5.030
50+$4.590
100+$4.150
More Pricing...
18ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
60AK8675

RoHS

Each
1+$23.290
5+$22.170
10+$21.100
25+$19.230
100+$17.620
More Pricing...
18ohm
MP QL Series
300W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
-
79AJ1177

RoHS

TE CONNECTIVITY - CGS
Each
1+$72.560
5+$70.810
10+$66.250
25+$63.800
50+$60.290
More Pricing...
18ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
79AJ1140

RoHS

TE CONNECTIVITY - CGS
Each
1+$20.150
50+$18.450
100+$17.050
250+$15.970
500+$15.040
18ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
47AK7757

RoHS

Each
1+$87.460
5+$76.870
10+$66.270
25+$60.550
50+$58.840
More Pricing...
18ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
79AJ1026

RoHS

TE CONNECTIVITY - CGS
Each
1+$48.110
25+$44.470
50+$41.640
100+$40.430
250+$39.210
18ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
50AK0390

RoHS

TE CONNECTIVITY - CGS
Each
1+$152.210
5+$145.840
10+$139.470
25+$128.860
50+$126.280
More Pricing...
18ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
25AM9169

RoHS

Each
1+$2.740
25+$2.270
100+$2.100
250+$1.930
500+$1.720
More Pricing...
18ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
24M8221

RoHS

Each
1+$8.730
10+$5.590
25+$5.420
50+$5.240
100+$4.210
More Pricing...
18ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
64T3015

RoHS

TE CONNECTIVITY - CGS
Each
1+$8.780
10+$5.620
25+$5.450
50+$5.270
100+$4.230
More Pricing...
18ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
16R5362

RoHS

Date/Lot Code

Each
20+$15.790
40+$15.350
60+$14.900
100+$14.020
200+$12.980
More Pricing...
18ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
44W7917

RoHS

Each
10+$101.790
20+$94.650
30+$87.510
50+$85.760
100+$84.010
More Pricing...
18ohm
TE Series
1000W
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
96X3841

RoHS

Each
10+$199.470
30+$195.480
50+$191.490
18ohm
TE Series
2500W
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
-
96X3952

RoHS

Date/Lot Code

Each
10+$19.110
20+$18.070
30+$17.020
50+$15.290
100+$14.480
More Pricing...
18ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK