0
0 Items$0.00

Panel / Chassis Mount Resistors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
51AK0518

RoHS

TE CONNECTIVITY - CGS
Each
1+$30.740
5+$27.640
10+$24.530
25+$21.380
100+$18.970
More Pricing...
1ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0514

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.240
5+$30.590
10+$25.930
25+$23.410
100+$21.980
More Pricing...
0.22ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0519

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.250
5+$30.590
10+$25.930
25+$23.420
100+$22.660
More Pricing...
1.5ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0523

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.250
5+$30.590
10+$25.930
25+$23.430
100+$22.660
More Pricing...
3.3ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0522

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.250
5+$30.590
10+$25.930
25+$23.390
100+$22.630
More Pricing...
2.2ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0525

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.240
5+$30.590
10+$25.930
25+$23.760
100+$22.660
More Pricing...
6.8ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0517

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.250
5+$30.590
10+$25.930
25+$23.760
100+$22.660
More Pricing...
0.68ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0516

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.250
5+$30.590
10+$25.930
25+$23.420
100+$22.660
More Pricing...
0.47ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0520

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.240
5+$30.590
10+$25.930
25+$23.410
100+$21.580
More Pricing...
10ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0515

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.240
5+$30.590
10+$25.930
25+$23.410
100+$21.980
More Pricing...
0.33ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0521

RoHS

TE CONNECTIVITY - CGS
Each
1+$35.250
5+$30.590
10+$25.930
25+$23.420
100+$22.660
More Pricing...
15ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2439

RoHS

Each
25+$25.040
250+$24.150
500+$22.800
0.47ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2445

RoHS

Each
25+$25.040
250+$24.150
500+$22.800
1.5ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2447

RoHS

Each
25+$25.040
250+$24.150
500+$22.800
10ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2449

RoHS

Each
25+$25.040
250+$24.150
500+$22.800
15ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2451

RoHS

Each
25+$25.040
250+$24.150
500+$22.800
2.2ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2455

RoHS

Each
25+$20.940
50+$19.660
75+$18.990
125+$18.320
250+$16.860
More Pricing...
4.7ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2454

RoHS

Each
25+$20.660
50+$19.630
75+$18.980
125+$18.320
250+$16.860
More Pricing...
3.9ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2440

RoHS

Each
25+$23.540
50+$22.330
75+$21.660
125+$20.990
250+$19.530
More Pricing...
0.56ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2441

RoHS

Each
25+$25.040
250+$24.150
500+$22.800
0.68ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
51AK0524

RoHS

TE CONNECTIVITY - CGS
Each
1+$22.220
10+$20.540
25+$19.150
50+$18.070
100+$16.980
More Pricing...
4.7ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2457

RoHS

Each
25+$25.040
250+$24.150
500+$22.800
6.8ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2456

RoHS

Each
25+$20.690
50+$20.050
75+$19.720
125+$19.390
250+$18.650
More Pricing...
5.6ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2437

RoHS

Each
25+$25.040
250+$24.150
500+$22.800
0.33ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2450

RoHS

Each
25+$20.770
50+$19.660
75+$18.990
125+$18.320
250+$16.860
More Pricing...
18ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK