Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoMP2060-0.010-2%Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85H1096
Product RangeKool-Pak MP2060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.500 |
| 100+ | $9.340 |
| 150+ | $9.240 |
| 250+ | $9.140 |
| 500+ | $9.010 |
| 1250+ | $8.900 |
| 2500+ | $8.720 |
Price for:Each
Minimum: 50
Multiple: 50
$475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP2060-0.010-2%Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85H1096
Product RangeKool-Pak MP2060 Series
Technical Datasheet
Resistance10mohm
Product RangeKool-Pak MP2060 Series
Power Rating36W
Resistance Tolerance± 2%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient0 to +300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.41mm
Product Width4.45mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10mohm
Power Rating
36W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.41mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP2060 Series
Resistance Tolerance
± 2%
Voltage Rating
250V
Temperature Coefficient
0 to +300ppm/°C
Product Diameter
-
Product Width
4.45mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
