0
0 Items$0.00

Through Hole Resistors :

182 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
02H2380

RoHS

Each
1+$5.960
10+$4.600
25+$4.280
50+$4.040
100+$3.950
More Pricing...
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2366

RoHS

Each
1+$13.810
25+$8.950
100+$7.580
250+$6.890
500+$6.500
More Pricing...
10mohm
Kool-Pak MP900 Series
16W
± 5%
TO-220
-
Thick Film
0ppm/°C to +500ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2386

RoHS

Each
1+$6.550
25+$4.760
100+$4.410
250+$4.250
500+$4.160
More Pricing...
5ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2385

RoHS

Date/Lot Code

Each
50+$4.040
100+$3.950
150+$3.880
250+$3.800
500+$3.710
More Pricing...
25ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
63J8560

RoHS

Each
1+$12.760
5+$11.630
10+$10.500
25+$9.980
100+$9.430
More Pricing...
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Metal Film
± 50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2374

RoHS

Each
1+$6.920
25+$5.060
100+$4.690
250+$4.530
500+$4.430
More Pricing...
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
06X6729

RoHS

Each
1+$9.490
25+$6.000
100+$5.110
250+$5.030
500+$4.610
More Pricing...
1ohm
PWR221T-30 Series
30W
± 1%
TO-220
-
Thick Film
± 100ppm/°C
High Power
16.26mm
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
63J8237

RoHS

Each
1+$11.310
5+$10.270
10+$9.220
25+$8.740
100+$8.230
More Pricing...
25ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2381

RoHS

Each
1+$6.290
25+$4.550
100+$4.210
250+$4.060
500+$3.970
More Pricing...
2ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2388

RoHS

Date/Lot Code

Each
1+$5.980
10+$4.610
25+$4.290
50+$4.040
100+$3.950
More Pricing...
500ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
13J3329

RoHS

Each
1+$13.300
5+$11.540
10+$9.780
25+$9.580
100+$9.050
More Pricing...
20ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2373

RoHS

Each
1+$8.520
25+$6.390
100+$5.970
250+$5.780
500+$5.670
More Pricing...
0.05ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2378

RoHS

Each
1+$6.130
10+$4.740
25+$4.420
50+$4.120
100+$3.950
More Pricing...
1ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2383

RoHS

Date/Lot Code

Each
1+$6.070
10+$4.690
25+$4.370
50+$4.090
100+$3.950
More Pricing...
20ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
80H9582

RoHS

Each
1+$11.310
5+$10.270
10+$9.220
25+$8.740
100+$8.230
More Pricing...
10mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2389

RoHS

Each
1+$5.720
10+$4.260
25+$3.960
50+$3.780
100+$3.640
More Pricing...
75ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2368

RoHS

Each
1+$5.920
10+$4.560
25+$4.250
50+$4.060
100+$3.920
More Pricing...
100ohm
Kool-Pak MP900 Series
25W
± 1%
TO-220
500V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
40Y9943

RoHS

Each
1+$5.900
10+$4.650
25+$4.360
50+$4.180
100+$4.050
More Pricing...
6ohm
PWR221T-50 Series
50W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2372

RoHS

Date/Lot Code

Each
1+$8.720
25+$6.550
100+$6.120
250+$5.930
500+$5.820
More Pricing...
0.02ohm
Kool-Pak MP900 Series
30W
± 5%
TO-220
250V
Thick Film
0ppm/°C to +300ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
04K3517

RoHS

Each
1+$9.120
25+$6.890
100+$6.450
250+$6.250
500+$6.140
More Pricing...
10mohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
4.45mm
-55°C
150°C
-
04K3519

RoHS

Each
1+$10.320
25+$7.900
100+$7.420
250+$7.210
500+$7.090
More Pricing...
2ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
4.45mm
-55°C
150°C
-
02H2375

RoHS

Each
1+$8.910
25+$5.920
100+$4.420
250+$4.300
500+$4.180
More Pricing...
200mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
53W9855

RoHS

Each
1+$5.560
10+$4.340
25+$4.050
50+$3.880
100+$3.750
More Pricing...
100ohm
PWR221T-30 Series
30W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
83T5234

RoHS

Each
1+$10.520
5+$9.980
10+$9.280
25+$8.140
100+$7.580
More Pricing...
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
Power
-
10.41mm
3.18mm
-55°C
150°C
-
81H0061

RoHS

Each
1+$10.520
5+$9.980
10+$9.280
25+$8.140
100+$7.580
More Pricing...
10mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
1-25 of 182 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK