HS Series Wall Mount Transformers :
48 Products FoundHS Series Wall Mount Transformers
SolaHD encapsulated transformers are rated for Hazardous Locations as well as harsh industrial environments. Encapsulation and rugged UL Listed/NEMA Type 3R enclosures protect the transformer from dust, moisture, and provide extra shock and vibration resistance. SolaHD transformers fully comply with the latest addition of the National Electrical Code for Class I, Division 2, Group A, B, C and D locations when installed in compliance with NEC 501.100 (B).
- Single Phase: .05 - .250 kVA
- UL Listed/NEMA Type 3R non encapsulated enclosure for indoor and outdoor service
- Low temperature rise, UL Class 130oC insulation system, 80oC temperature rise under full load
- Conduit knockouts for side entry into wiring compartment
- Copper lead wire terminations
View
Buyer
Engineer
Manufacturer
Wall Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $472.340 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 3kVA | 60Hz | HS Series | ||||||
Each | 1+ $334.930 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 1.5kVA | 60Hz | HS Series | ||||||
Each | 1+ $175.090 5+ $166.330 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 500VA | 60Hz | HS Series | ||||||
Each | 1+ $701.300 | Encapsulated Non-Ventilated | 120V, 208V, 240V, 277V | 120V, 240V | 3kVA | 60Hz | HS Series | ||||||
Each | 1+ $707.790 5+ $658.240 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 5kVA | 60Hz | HS Series | ||||||
Each | 1+ $1,064.640 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 3kVA | 50Hz / 60Hz | HS Series | ||||||
Each | 1+ $241.800 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 1kVA | 60Hz | HS Series | ||||||
Each | 1+ $1,014.020 | Encapsulated Non-Ventilated | 120V, 208V, 240V, 277V | 120V, 240V | 5kVA | 60Hz | HS Series | ||||||
Each | 1+ $1,753.580 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 10kVA | 50Hz / 60Hz | HS Series | ||||||
Each | 1+ $155.340 5+ $147.580 10+ $142.910 | Non-Encapsulated Buck-Boost | 2 x 120V | 12V, 24V | 150VA | 50Hz / 60Hz | HS Series | ||||||
Each | 1+ $140.050 5+ $133.050 10+ $128.840 | Non-Encapsulated Buck-Boost | 2 x 120V | 12V, 24V | 100VA | 50Hz / 60Hz | HS Series | ||||||
Each | 1+ $442.910 5+ $410.660 10+ $384.860 25+ $356.910 50+ $335.410 More Pricing... | Non-Encapsulated Buck-Boost | 120V, 240V | 16V, 32V | 150VA | 50Hz / 60Hz | HS Series | ||||||
Each | 1+ $1,637.310 5+ $1,564.140 10+ $1,518.400 25+ $1,463.520 50+ $1,426.930 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 5kVA | 50Hz / 60Hz | HS Series | ||||||
Each | 1+ $903.840 | Encapsulated Non-Ventilated | 2 x 240V | 2 x 120V | 7.5kVA | 60Hz | HS Series | ||||||
Each | 1+ $310.610 | Encapsulated Buck-Boost | 2 x 120V | 12V, 24V | 500VA | 60Hz | HS Series | ||||||
Each | 1+ $273.190 | Encapsulated Buck-Boost | 2 x 120V | 12V, 24V | 750VA | 60Hz | HS Series | ||||||
Each | 1+ $1,079.510 | Encapsulated Non-Ventilated | 2 x 240V | 2 x 120V | 10kVA | 60Hz | HS Series | ||||||
Each | 1+ $173.160 5+ $164.500 10+ $159.310 | Non-Encapsulated Buck-Boost | 2 x 120V | 12V, 24V | 250VA | 50Hz / 60Hz | HS Series | ||||||
Each | 1+ $961.720 5+ $895.920 10+ $865.550 25+ $835.180 50+ $789.620 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 1.5kVA | 50Hz / 60Hz | HS Series | ||||||
Each | 1+ $390.720 5+ $363.370 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 2kVA | 60Hz | HS Series | ||||||
Each | 1+ $491.790 | Encapsulated Non-Ventilated | 120V, 208V, 240V, 277V | 120V, 240V | 1.5kVA | 60Hz | HS Series | ||||||
Each | 1+ $815.970 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 2kVA | 50Hz / 60Hz | HS Series | ||||||
Each | 1+ $2,194.550 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 7.5kVA | 50Hz / 60Hz | HS Series | ||||||
Each | 1+ $335.850 5+ $311.390 10+ $291.830 25+ $270.630 50+ $254.330 More Pricing... | Encapsulated Non-Ventilated | 600V | 120V, 240V | 500VA | 60Hz | HS Series | ||||||
Each | 1+ $677.300 5+ $630.960 10+ $609.570 25+ $588.180 50+ $556.100 | Encapsulated Buck-Boost | 120V, 240V | 12V, 24V | 2kVA | 60Hz | HS Series | ||||||