Print Page
HS5F5AS
Wall Mount Transformer, Non-Ventilated, Encapsulated Non-Ventilated, 240V, 480V, 120V, 240V, 5 kVA
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $664.050 |
| 5+ | $650.770 |
| 10+ | $637.490 |
| 25+ | $624.210 |
| 50+ | $610.930 |
Price for:Each
Minimum: 1
Multiple: 1
$664.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS5F5ASCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93K6586
Product RangeHS Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Non-Ventilated
Primary Voltages240V, 480V
Secondary Voltages120V, 240V
Power Rating5kVA
Frequency Range60Hz
Product RangeHS Series
SVHCTo Be Advised
Product Overview
The HS5F5AS is a non-ventilated Automation Transformer rated for hazardous locations as well as harsh industrial environments. Encapsulation and rugged UL Listed/NEMA Type 3R enclosures protect the transformer from dust, moisture and provide extra shock and vibration resistance. The transformers fully comply with the latest addition of the National electrical code for class I, division 2, group A, B, C and D locations when installed in compliance with NEC 501.100 (B). It is encapsulated with electrical grade silica and epoxy for industrial applications.
- Electrostatically shielded for quality power on sizes 1kVA and larger
- UL Class 200°C insulation system, 115°C temperature rise under full load
- Conduit knockouts for side entry into wiring compartment
- Copper lead-wire terminations
Applications
Industrial, Automation & Process Control
Technical Specifications
Wall Mount Transformer Type
Encapsulated Non-Ventilated
Secondary Voltages
120V, 240V
Frequency Range
60Hz
SVHC
To Be Advised
Primary Voltages
240V, 480V
Power Rating
5kVA
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

