HS19B250
Wall Mount Transformer, Buck / Boost, Non-Encapsulated Buck-Boost, 2 x 120V, 12V, 24V, 250 VA
| Quantity | Price |
|---|---|
| 3+ | $192.330 |
Product Information
Product Overview
The HS19B250 is a non-encapsulated Buck-Boost Transformer designed to supply power to low voltage lighting circuits, control panels or other systems requiring 12, 16, 24, 32 or 48 Volts. It is small, single phase, dry type distribution transformer designed and shipped as insulating/isolating transformer. This transformer can be connected for a wide range of voltage combinations. The most common use is to buck (lower) or boost (raise) the supply voltage a small amount, usually 5 to 27%. The major advantages of Buck-boost transformer are its low cost, compact size and light weight. When connected as an autotransformer, it can handle loads up to 20 times the nameplate rating. A buck-boost transformer is the ideal solution for changing line voltage by small amounts. When a buck-boost has the primary and secondary windings connected, per recommended instructions, it becomes an autotransformer. SolaHD buck-boost transformers are also suited for low voltage landscape lighting.
- Low voltage lighting control applications
- More efficient and cost less than equivalent isolation transformers
- Dual voltage primary and a dual voltage secondary
- 50/60Hz, Single phase
- Compact size makes it the perfect solution for providing power to accent lighting applications
Applications
Industrial, Lighting
Technical Specifications
Non-Encapsulated Buck-Boost
2 x 120V
50Hz / 60Hz
To Be Advised
250VA
12V, 24V
HS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

