Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,074.980 |
| 5+ | $1,053.480 |
| 10+ | $1,031.980 |
| 25+ | $1,010.480 |
| 50+ | $988.980 |
Product Information
Product Overview
The HS14F3BS is a 3kVA encapsulated non-ventilated automation single-phase Distribution Transformer, 190/200/208/220/380/400/415/440V primary and 110/220V secondary voltage with rolled steel, copper lead wire terminations. This transformer features low temperature rise, conduit knockouts for side entry into wiring compartment, UL Listed/NEMA type-3R non encapsulated enclosure protect the transformer from dust, moisture and provide extra shock and vibration resistance and used for indoor and outdoor service.
- 130°C insulation system
- 80°C temperature rise under full load
Applications
Power Management
Technical Specifications
Encapsulated Non-Ventilated
110V/220V, 115V/230V, 120V/240V
50Hz / 60Hz
To Be Advised
190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V
3kVA
HS Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate

