Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65807J0000R030.Copy
Newark Part No.18J2467
Product RangeB65807 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB65807J0000R030.Copy
Newark Part No.18J2467
Product RangeB65807 Series
Technical Datasheet
Core TypeRM
Core SizeRM6
For Use WithTransformers
Core Material GradeN30
Effective Magnetic Path Length28.6mm
Ae Effective Cross Section Area36.6mm²
Inductance Factor Al4.3µH
Product RangeB65807 Series
SVHCTo Be Advised
Technical Specifications
Core Type
RM
For Use With
Transformers
Effective Magnetic Path Length
28.6mm
Inductance Factor Al
4.3µH
SVHC
To Be Advised
Core Size
RM6
Core Material Grade
N30
Ae Effective Cross Section Area
36.6mm²
Product Range
B65807 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate