RM6 Transformer Cores:

12 Products Found
Find a huge range of RM6 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.9mm x 6.35mm Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53M6934

RoHS

Date/Lot Code

1 Kit
1+
$3.350
10+
$3.020
25+
$2.830
50+
$2.640
100+
$2.390
More Pricing...
RM
RM6
N87
-
28.6mm
36.6mm²
2.4µH
B65807 Series
02AC3462

RoHS

Date/Lot Code

Each
1+
$5.600
10+
$5.420
25+
$5.120
50+
$4.950
100+
$4.770
More Pricing...
RM
RM6
N48
High Q Inductors
26.9mm
31.3mm²
250nH
B65807 Series
73AJ2430

RoHS

Date/Lot Code

1 Kit
1+
$3.020
10+
$2.290
25+
$2.090
50+
$2.010
100+
$1.920
More Pricing...
RM
RM6
N49
-
28.6mm
36.6mm²
1.7µH
B65807 Series
92AH4021

RoHS

Date/Lot Code

Each
1+
$3.560
10+
$2.590
25+
$2.270
50+
$2.160
100+
$2.060
More Pricing...
RM
RM6
N87
TDK B65807 Series Coil Formers
28.6mm
36.6mm²
160nH
B65807 Series
92AH4022

RoHS

Date/Lot Code

Each
1+
$5.600
10+
$5.420
25+
$5.120
50+
$4.950
100+
$4.770
More Pricing...
RM
RM6
N48
TDK B65807 Series Coil Formers
26.9mm
31.3mm²
160nH
B65807 Series
69AK3898

RoHS

Date/Lot Code

1 Kit
1+
$3.350
10+
$2.440
25+
$2.140
50+
$2.010
100+
$1.920
More Pricing...
RM
RM6
N48
Transformers
26.9mm
31.3mm²
2.2µH
B65807 Series
68AK4000

RoHS

Date/Lot Code

1 Kit
1+
$4.870
10+
$3.540
25+
$3.210
50+
$3.080
100+
$2.940
More Pricing...
RM
RM6
M33
Transformers
26.9mm
31.3mm²
63nH
B65807 Series
68AK3997

RoHS

Date/Lot Code

1 Kit
1+
$3.190
10+
$2.320
25+
$2.040
50+
$1.870
100+
$1.780
More Pricing...
RM
RM6
N41
Transformers
28.6mm
36.6mm²
3.1µH
B65807 Series
68AK3998

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$2.600
25+
$2.270
50+
$2.060
100+
$1.970
More Pricing...
RM
RM6
N48
Transformers
28.6mm
36.6mm²
160nH
B65807 Series
69AK3899

RoHS

Date/Lot Code

1 Kit
1+
$4.450
10+
$3.230
25+
$2.890
50+
$2.780
100+
$2.650
More Pricing...
RM
RM6
PC200
Transformers
28.6mm
36.6mm²
1.1µH
B65807 Series
68AK3999

RoHS

Date/Lot Code

Each
1+
$8.830
10+
$6.380
25+
$6.040
50+
$5.830
100+
$5.620
More Pricing...
RM
RM6
K1
Transformers
26.9mm
31.3mm²
40nH
B65807 Series
18J2467
1 Pair
Pricing is unavailable. Please contact customer services.
RM
RM6
N30
Transformers
28.6mm
36.6mm²
4.3µH
B65807 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS