High Inductance Transformers Transformer Cores:

7 Products Found
Find a huge range of High Inductance Transformers Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as Transformers, SMPS Transformers, Inductors / Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AK4004

RoHS

Date/Lot Code

1 Kit
1+
$1.070
Total:$1.07
Min: 1 / Mult: 1
EP
EP10
N30
High Inductance Transformers
19.2mm
11.3mm²
2µH
B65841 Series
69AK3893

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$1.140
25+
$1.060
50+
$1.000
100+
$0.908
More Pricing...
Total:$6.90
Min: 5 / Mult: 5
ER
ER9.5/5
N87
High Inductance Transformers
13.6mm
8.81mm²
400nH
B65523 Series
69AK3901

RoHS

Date/Lot Code

1 Kit
1+
$1.920
10+
$1.410
25+
$1.130
50+
$1.080
100+
$1.030
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
EP
EP13
N30
High Inductance Transformers
24.2mm
19.5mm²
2.8µH
B65843A Series
68AK3980

RoHS

Date/Lot Code

1 Kit
1+
$1.880
10+
$1.380
25+
$1.210
50+
$1.100
100+
$0.996
More Pricing...
Total:$1.88
Min: 1 / Mult: 1
ER
ER14.5/6
N87
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
68AK3982

RoHS

Date/Lot Code

1 Kit
1+
$2.140
10+
$1.580
25+
$1.390
50+
$1.260
100+
$1.160
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
ER
ER11/5
T38
High Inductance Transformers
14.1mm
12.4mm²
6.4µH
B65525 Series
68AK3981

RoHS

Date/Lot Code

1 Kit
1+
$2.300
10+
$1.690
25+
$1.490
50+
$1.350
100+
$1.260
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
ER
ER14.5/6
N97
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
69AK3894

RoHS

Date/Lot Code

1 Kit
1+
$2.620
10+
$1.920
25+
$1.690
50+
$1.530
100+
$1.410
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
ER
ER11/5
N49
High Inductance Transformers
14.1mm
12.4mm²
800nH
B65525 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS