0
0 Items$0.00

Transformer Cores :

649 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
24WX1017

RoHS

Date/Lot Code

Each
1+$1.520
10+$1.210
25+$1.130
50+$1.030
100+$0.931
More Pricing...
Planar E
E18
3F3
-
20.3mm
39.5mm²
3.1µH
-
27C1651

RoHS

Each
1+$12.670
25+$8.290
100+$7.560
250+$7.410
500+$7.260
More Pricing...
Toroid
61mm x 35.55mm x 12.7mm
43
-
145mm
15.8mm²
1.075µH
-
24W4919

RoHS

Each
1+$1.170
10+$0.858
25+$0.773
50+$0.688
100+$0.598
More Pricing...
EFD
EFD20
3C94
-
47mm
31mm²
1.3µH
-
45M5664

RoHS

Date/Lot Code

Each
1+$1.860
25+$1.180
100+$0.961
250+$0.921
500+$0.914
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
61
-
54mm
2.62mm²
75nH
-
24WX1020

RoHS

Each
1+$1.890
25+$1.590
100+$1.480
250+$1.380
500+$1.250
More Pricing...
Planar E
E22
3F3
-
26.1mm
78.5mm²
5µH
-
68C5578

RoHS

Each
1+$1.980
10+$1.430
25+$1.240
50+$1.120
100+$1.000
More Pricing...
Planar E
E22
3C90
-
26.1mm
78.5mm²
6.15µH
-
68C5568

RoHS

Each
1+$1.800
25+$1.510
100+$1.410
250+$1.310
500+$1.180
More Pricing...
ETD
ETD39
3C90
-
92.2mm
125mm²
3µH
-
29C6369

RoHS

Date/Lot Code

Each
1+$10.920
25+$7.330
100+$6.750
250+$6.500
500+$6.370
More Pricing...
Toroid
61mm x 35.55mm x 12.7mm
77
-
145mm
15.8mm²
2.95µH
-
24W7833

RoHS

Each
1+$36.840
5+$32.430
10+$28.020
25+$23.610
100+$22.100
More Pricing...
U
U100
3C90
-
308mm
645mm²
5.5µH
-
83H0007

RoHS

Date/Lot Code

Each
1+$5.060
10+$3.640
25+$3.170
50+$2.840
100+$2.630
More Pricing...
Toroid
35.55mm x 23mm x 12.7mm
61
-
89mm
7.9mm²
140nH
-
90C0522

RoHS

Each
1+$4.850
10+$3.420
25+$3.130
50+$2.930
100+$2.490
More Pricing...
Toroid
35.55mm x 23mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
89mm
79mm²
885nH
-
24W5147

RoHS

Each
1+$2.010
25+$1.690
100+$1.570
250+$1.460
500+$1.320
More Pricing...
ETD
ETD39
3C95
-
92.2mm
125mm²
3.65µH
-
94C2978

RoHS

Each
1+$0.934
10+$0.679
25+$0.600
50+$0.549
100+$0.486
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
61
-
31.2mm
1.5mm²
75nH
-
13M4472

RoHS

Date/Lot Code

Each
1+$11.790
25+$8.680
100+$7.760
250+$7.600
500+$7.450
More Pricing...
Toroid
61mm x 35.55mm x 12.7mm
75
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
145mm
158mm²
6.85µH
-
24WX1014

RoHS

Each
1+$1.200
10+$0.957
25+$0.886
50+$0.815
100+$0.735
More Pricing...
-
E14
3F3
-
16.4mm
14.2mm²
1.3µH
-
70C0959

RoHS

Each
1+$1.040
10+$0.765
25+$0.689
50+$0.613
100+$0.533
More Pricing...
Toroid
TX10/6/4
3E5
-
24.1mm
7.8mm²
3.47µH
-
55M6823

RoHS

Each
1+$8.140
25+$5.750
100+$5.070
250+$4.970
500+$4.870
More Pricing...
Toroid
35.55mm x 23mm x 12.7mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
89mm
7.8mm²
45nH
-
93T4507

RoHS

Date/Lot Code

Each
1+$2.210
25+$1.300
100+$1.000
250+$0.894
500+$0.846
More Pricing...
Toroid
21.7mm x 13.5mm x 6.35mm
52
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
53.3mm
25.6mm²
151nH
-
11R7170

RoHS

Date/Lot Code

Each
1+$1.200
10+$0.878
25+$0.777
50+$0.688
100+$0.635
More Pricing...
Toroid
12.7mm x 7.15mm x 4.9mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
1.29mm²
22nH
-
96H8497

RoHS

Date/Lot Code

Each
1+$1.090
10+$0.835
25+$0.734
50+$0.636
100+$0.589
More Pricing...
Toroid
12.7mm x 7.9mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
2.99mm²
965nH
-
96H8495

RoHS

Each
1+$1.320
10+$0.950
25+$0.825
50+$0.689
100+$0.638
More Pricing...
Toroid
12.7mm x 7.9mm x 12.7mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
29.9mm²
150nH
-
11R7169

RoHS

Date/Lot Code

Each
1+$1.370
10+$0.987
25+$0.871
50+$0.760
100+$0.709
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
15mm²
24nH
-
95M9762

RoHS

Date/Lot Code

Each
1+$0.732
10+$0.580
25+$0.509
50+$0.460
100+$0.415
More Pricing...
Toroid
12.7mm x 7.15mm x 4.9mm
75
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
12.9mm²
2.725µH
-
52Y1655

RoHS

Each
1+$3.100
10+$2.210
25+$1.900
50+$1.660
100+$1.510
More Pricing...
U
41.7mm x 20.5mm x 11.65mm
77
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
116mm
9.8mm²
1.425µH
-
86H9277

RoHS

Date/Lot Code

Each
1+$1.630
10+$1.170
25+$1.030
50+$0.946
100+$0.850
More Pricing...
Toroid
21mm x 13.2mm x 6.35mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
24.3mm²
470nH
-
1-25 of 649 items
of 26 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS