Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 5975000301Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 95M9762 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 10+ | $0.474 |
| 25+ | $0.414 |
| 50+ | $0.374 |
| 100+ | $0.336 |
| 500+ | $0.264 |
| 1000+ | $0.253 |
| 2500+ | $0.241 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 5975000301Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 95M9762 |
| Technical Datasheet | |
| Core Type | Toroid |
| Core Size | 12.7mm x 7.15mm x 4.9mm |
| Core Material Grade | 75 |
| For Use With | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers |
| Effective Magnetic Path Length | 29.5mm |
| Ae Effective Cross Section Area | 12.9mm² |
| Inductance Factor Al | 2.725µH |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Core Type | Toroid |
|---|---|
| Core Material Grade | 75 |
| Effective Magnetic Path Length | 29.5mm |
| Inductance Factor Al | 2.725µH |
| SVHC | No SVHC (04-Feb-2026) |
| Core Size | 12.7mm x 7.15mm x 4.9mm |
|---|---|
| For Use With | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers |
| Ae Effective Cross Section Area | 12.9mm² |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
