2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    Print Page

                                                                                                    A82-2025

                                                                                                    Current Transformer, True RMS, True RMS AC, Class 2, 27 mm, 40Hz to 1kHz

                                                                                                    CARLO GAVAZZI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CARLO GAVAZZI A82-2025
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoA82-2025
                                                                                                    Newark Part No.83F8777
                                                                                                    Product RangeA82 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$300.650
                                                                                                    5+$287.750
                                                                                                    10+$280.010
                                                                                                    25+$272.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $300.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CARLO GAVAZZI
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoA82-2025
                                                                                                    Newark Part No.83F8777
                                                                                                    Product RangeA82 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Current25A
                                                                                                    CT ConstructionTrue RMS AC
                                                                                                    Current Ratio-
                                                                                                    Frequency Min40Hz
                                                                                                    Accuracy ClassClass 2
                                                                                                    Frequency Max1kHz
                                                                                                    Power Rating-
                                                                                                    Window Diameter27mm
                                                                                                    Frequency Range40Hz to 1kHz
                                                                                                    Transformer MountingChassis Mount
                                                                                                    Transformer TerminalsWire Leaded
                                                                                                    Transformer ApplicationsMetering & Protection
                                                                                                    Primary Current25A
                                                                                                    Secondary Current Nom20mA
                                                                                                    Product RangeA82 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Input Current

                                                                                                    25A

                                                                                                    Current Ratio

                                                                                                    -

                                                                                                    Accuracy Class

                                                                                                    Class 2

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Frequency Range

                                                                                                    40Hz to 1kHz

                                                                                                    Transformer Terminals

                                                                                                    Wire Leaded

                                                                                                    Primary Current

                                                                                                    25A

                                                                                                    Product Range

                                                                                                    A82 Series

                                                                                                    CT Construction

                                                                                                    True RMS AC

                                                                                                    Frequency Min

                                                                                                    40Hz

                                                                                                    Frequency Max

                                                                                                    1kHz

                                                                                                    Window Diameter

                                                                                                    27mm

                                                                                                    Transformer Mounting

                                                                                                    Chassis Mount

                                                                                                    Transformer Applications

                                                                                                    Metering & Protection

                                                                                                    Secondary Current Nom

                                                                                                    20mA

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product