0
0 Items$0.00

50:5 Current Transformers :

20 Products Found
Find a huge range of 50:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 300:5 Current Transformers from the worlds top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Simpson, Instrument Transformer & ABB

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
32H7160
Each
1+$51.040
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
72M7308

RoHS

Each
6+$89.880
25+$86.180
50+$84.130
100+$81.670
250+$79.210
-
Cable, Bus-bar
-
50:5
Class 0.5
-
-
-
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
-
50A
5A
CTD-1X Series
42M3936
Each
1+$61.140
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
5SFT Series
98B6493
Each
1+$76.770
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
48AC9352

RoHS

Each
1+$41.250
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
Omega 30B 5RL Series
54M1706

RoHS

Each
1+$22.880
5+$20.950
10+$20.560
25+$20.140
50+$19.170
More Pricing...
-
Molded Case
-
50:5
Class 1
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
50A
5A
13 Series
73K5112
Each
1+$71.780
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 1.5
50Hz
2VA
400Hz
24mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
15RL Series
09J4233

RoHS

Each
1+$89.580
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
2RL Series
20C3988
Each
1+$179.740
50A
3-Phase Molded Case
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
82Y7671

RoHS

Each
1+$43.430
10+$39.070
25+$38.010
50+$36.010
100+$33.770
More Pricing...
-
Modular
-
50:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
50A
5A
CT PRO XT Series
55AJ2704
Each
1+$40.680
10+$36.920
25+$34.770
50+$32.790
100+$30.640
More Pricing...
-
Bus-bar
-
50:5
Class 1
-
1.25VA
-
-
50Hz / 60Hz
DIN Rail
Screw
Metering
50A
5A
PACT Series
48AC9261

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
Omega 30A 2RL Series
42M3911
Each
1+$46.430
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
50A
5A
2SHT Series
48AC9366

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
Omega 30B 5SFT Series
48AC9250

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1.5VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
Omega 30A 2DRL Series
92H5568

RoHS

Each
1+$58.130
-
Rectangular
-
50:5
Class 1
-
40VA
-
30.5mm
-
Chassis Mount
Screw
Metering & Protection
50A
5A
MFO Series
63R2558

RoHS

Each
1+$86.000
-
Donut
-
50:5
-
-
2VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
CT Series
42M3926
Each
1+$56.790
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
5RL Series
19M1536
Each
1+$65.110
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
500mVA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
56SFT Series
48AC9272

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
Omega 30A 2SFT Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS