Print Page
F14X
Chassis Mount Transformer, Isolating, 115V, 6.3V, 7.56 VA, 60Hz, Single Primary, Single Secondary
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF14XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03F959
Product RangeF Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
| 5+ | $13.230 |
| 10+ | $12.890 |
| 25+ | $12.480 |
| 50+ | $12.230 |
| 100+ | $11.980 |
| 250+ | $11.730 |
Price for:Each
Minimum: 1
Multiple: 1
$13.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF14XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03F959
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages6.3V
Power Rating7.56VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.2A
Transformer TerminalsWire Leaded
Isolation Voltage2.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
6.3V
Frequency Range
60Hz
Current Rating
1.2A
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
7.56VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
