Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoBC2DACopy
Newark Part No.24B4282
Product RangeBA-C-D-E Series
Your Part Number
75 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.930 |
| 5+ | $18.370 |
| 10+ | $16.800 |
| 25+ | $15.780 |
| 50+ | $15.210 |
| 100+ | $14.660 |
| 250+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$19.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBC2DACopy
Newark Part No.24B4282
Product RangeBA-C-D-E Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Energy Limiting
Primary Voltages120V
Secondary Voltages10V
Power Rating12VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.2A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product RangeBA-C-D-E Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Security, Power Management, Consumer Electronics, Lighting, Industrial, Communications & Networking
Technical Specifications
Chassis Mount Transformer Type
Class 2 Energy Limiting
Secondary Voltages
10V
Frequency Range
60Hz
Current Rating
1.2A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
12VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
BA-C-D-E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
