293 Product Results Found for "INDUSTRIAL WIRE"
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $86.990 5+ $83.460 10+ $79.930 25+ $73.370 50+ $71.400 More Pricing... | High Voltage | 250V, 6.3V | 115V | 40VA | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $12.560 5+ $12.280 10+ $12.000 25+ $11.780 50+ $11.560 More Pricing... | Split Bobbin | 2 x 12V | 2 x 115V | 5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 420mA | Wire Leaded | 3.5kV | VPL Series | ||||||
Each | 1+ $19.420 5+ $18.510 10+ $17.590 25+ $16.860 50+ $16.230 More Pricing... | Class 2 Energy Limiting | 24V | 120V | 20VA | 60Hz | Single Primary, Single Secondary | 833mA | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $262.540 5+ $249.500 10+ $236.460 25+ $230.440 | High Voltage | 800V, 6.3V | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 465VA | 50Hz / 60Hz | Universal Winding | 534mA | Wire Leaded | 2kV | 300 Series | ||||||
Each | 1+ $117.440 5+ $114.870 10+ $112.290 25+ $104.060 50+ $101.050 More Pricing... | Tube Guitar Amplifier | 650V, 6.3V, 5V | 120V | - | 60Hz | - | 81mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $81.660 5+ $79.090 10+ $76.530 25+ $70.150 50+ $68.560 More Pricing... | High Voltage | 380V, 6.3V | 115V | 43VA | 60Hz | Single Primary, Dual Secondary | 71mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $14.710 5+ $14.220 10+ $13.730 25+ $13.170 50+ $12.730 More Pricing... | Open-Style Dual Bobbin | 12.6V | 115V | 12.6VA | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $69.430 5+ $65.310 10+ $61.190 25+ $58.890 50+ $56.970 More Pricing... | Tube Guitar Amplifier | 237V, 6.6V | 120V | - | 60Hz | - | 50mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $169.240 5+ $160.350 10+ $151.460 25+ $146.340 | Tube Guitar Amplifier | 690V, 6.3V | 120V, 220V, 240V | - | 50Hz / 60Hz | - | 150mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $12.140 5+ $11.810 10+ $11.480 25+ $11.150 | Isolating | 14V | 115V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||||
Each | 1+ $30.170 5+ $27.820 10+ $25.470 25+ $23.580 50+ $21.780 More Pricing... | Tube Guitar Amplifier | - | - | - | - | - | 50mA | Wire Leaded | - | 194 Series | ||||||
Each | 1+ $38.060 5+ $36.500 10+ $34.940 25+ $29.670 50+ $28.840 More Pricing... | Open-Style Dual Bobbin | 18V | 115V | 54VA | 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $17.190 5+ $16.820 10+ $16.450 25+ $16.150 50+ $15.860 More Pricing... | Safety Isolating | 115V | 115V | 15VA | 50Hz / 60Hz | Single Primary, Single Secondary | 130mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $35.600 5+ $33.670 10+ $31.730 25+ $30.580 50+ $29.590 More Pricing... | Open-Style Dual Bobbin | 6.3V | 115V | 37.8VA | 60Hz | Single Primary, Single Secondary | 6A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $19.000 5+ $17.830 10+ $16.670 25+ $15.490 50+ $14.980 More Pricing... | Open-Style Dual Bobbin | 6.3V | 115V | 25.2VA | 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $15.330 5+ $15.070 10+ $14.800 25+ $14.530 50+ $14.260 More Pricing... | Isolating | 12.6V | 115V | 25.2VA | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 1.5kV | F Series | ||||||
Each | 1+ $139.370 5+ $132.560 10+ $125.740 25+ $120.470 50+ $116.600 | Tube Guitar Amplifier | 650V, 6.3V, 5V | 120V, 220V, 230V, 240V | - | 50Hz / 60Hz | - | 81mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $142.900 5+ $134.490 10+ $126.070 25+ $123.450 50+ $119.570 | High Voltage | 700V, 5V, 6.3V | 115V | 182VA | 60Hz | Single Primary, Dual Secondary | 201mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $92.880 5+ $84.440 10+ $82.600 25+ $80.770 50+ $76.360 More Pricing... | Isolating | 24V | 117V | - | 50Hz / 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 1.5kV | - | ||||||
Each | 1+ $186.780 5+ $177.290 10+ $167.810 25+ $161.640 | High Voltage | 800V, 5V, 6.3V | 115V | 229VA | 60Hz | Single Primary, Dual Secondary | 230mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $106.490 5+ $100.050 10+ $93.620 25+ $91.020 50+ $88.560 More Pricing... | High Voltage | 500V, 5V, 6.3V | 117V | 65VA | 60Hz | Single Primary, Dual Secondary | 81mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $30.210 5+ $27.000 10+ $23.780 25+ $22.890 50+ $22.280 More Pricing... | Open-Style Dual Bobbin | 16V | 115V | 8VA | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $45.470 5+ $43.230 10+ $40.970 25+ $38.960 50+ $38.080 More Pricing... | Open-Style Dual Bobbin | 18V | 115V | 90VA | 60Hz | Single Primary, Single Secondary | 5A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $37.020 5+ $35.150 10+ $33.280 25+ $32.110 50+ $31.110 More Pricing... | Open-Style Dual Bobbin | 24V, 48V | 117V, 234V | 48VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $21.990 5+ $20.540 10+ $19.090 25+ $18.480 50+ $17.960 More Pricing... | Open-Style Dual Bobbin | 2 x 12V | 117V, 234V | 24VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | ||||||