Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-44XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.76K4983
Product RangeF Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.880 |
| 5+ | $18.460 |
| 10+ | $18.040 |
| 25+ | $17.700 |
| 50+ | $17.360 |
| 100+ | $17.020 |
| 250+ | $16.680 |
Price for:Each
Minimum: 1
Multiple: 1
$18.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-44XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.76K4983
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Secondary Voltages12.6V
Primary Voltages115V
Power Rating25.2VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F-44X is a Power Supply Transformer with single secondary. This chassis mount transformer is part of a series which has a long history of reliable service in the field, made from a proven design and constructed with UL recognized materials. It is 100% hi-pot tested with an insulation of 1500V between primary and secondary windings as well as between the primary/secondary windings and the core.
- Wound on a single channel nylon bobbin
- 60Hz Primary frequency
- Center tap transformer contact
Applications
Industrial, Power Management
Technical Specifications
Chassis Mount Transformer Type
Isolating
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
2A
Isolation Voltage
1.5kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
12.6V
Power Rating
25.2VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
