Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No273BX
Newark Part No.66F7308
Product Range200 Series
Your Part Number
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.540 |
| 5+ | $135.410 |
| 10+ | $127.290 |
| 25+ | $123.540 |
| 50+ | $119.570 |
Price for:Each
Minimum: 1
Multiple: 1
$143.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No273BX
Newark Part No.66F7308
Product Range200 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Secondary Voltages700V, 5V, 6.3V
Primary Voltages115V
Power Rating182VA
Frequency Range60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating201mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range200 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
201mA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
700V, 5V, 6.3V
Power Rating
182VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
200 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
