Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 166N6Copy |
| Newark Part No. | 92F1310 |
| Product Range | 166 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.590 |
| 5+ | $17.930 |
| 10+ | $17.270 |
| 25+ | $14.670 |
| 50+ | $14.130 |
| 100+ | $13.630 |
| 250+ | $13.040 |
Price for:Each
Minimum: 1
Multiple: 1
$18.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 166N6Copy |
| Newark Part No. | 92F1310 |
| Product Range | 166 Series |
| Technical Datasheet | |
| Chassis Mount Transformer Type | Open-Style Dual Bobbin |
| Primary Voltages | 115V |
| Secondary Voltages | 6.3V |
| Power Rating | 25.2VA |
| Frequency Range | 60Hz |
| Winding Type | Single Primary, Single Secondary |
| Current Rating | 4A |
| Transformer Terminals | Wire Leaded |
| Isolation Voltage | 2kV |
| Product Range | 166 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 166N6 is a 25.2VA low-voltage Isolation Transformer with 6.3VAC @ 4A centre-tapped secondary (RMS). It is suitable for use with filament and LV rectifier.
- 115VAC @ 60Hz Economical single primary
- Open style, channel bracket, 2-hole chassis mount
- Minimum 6" long leads
- Dual bobbin design - no electrostatic shield required
- 130°C Class-B insulation
- Hi-pot test of 2000Vrms
Applications
Power Management, Industrial
Technical Specifications
| Chassis Mount Transformer Type | Open-Style Dual Bobbin |
|---|---|
| Secondary Voltages | 6.3V |
| Frequency Range | 60Hz |
| Current Rating | 4A |
| Isolation Voltage | 2kV |
| SVHC | No SVHC (04-Feb-2026) |
| Primary Voltages | 115V |
|---|---|
| Power Rating | 25.2VA |
| Winding Type | Single Primary, Single Secondary |
| Transformer Terminals | Wire Leaded |
| Product Range | 166 Series |
Technical Docs (1)
Alternatives for 166N6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
