89 Product Results Found for "panel-mount"
Find a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Neutrik, Quam Nichols & Atlas Sound
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.330 10+ $14.540 25+ $13.470 50+ $13.320 100+ $12.320 More Pricing... | 1:3:10 | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $96.340 5+ $89.390 10+ $82.450 25+ $82.030 50+ $80.180 More Pricing... | - | 10kohm | 32ohm | 15W | 15kHz | 1.5kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 100Hz | 125SE Series | ||||||
Each | 1+ $23.450 5+ $22.410 10+ $21.360 25+ $20.480 50+ $19.840 More Pricing... | 0.6 | 600ohm | 600ohm | 200mW | 15kHz | - | Input-Output | 65ohm | 83ohm | Chassis Mount | Wire Leaded | 150Hz | 143-146 Series | ||||||
Each | 1+ $39.580 5+ $33.360 10+ $27.130 25+ $26.010 50+ $24.910 More Pricing... | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | - | Chassis Mount | Solder Lug | 100Hz | 117 Series | ||||||
Each | 1+ $11.060 5+ $10.350 | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | 8ohm | Chassis Mount | Wire Leaded | 100Hz | - | ||||||
Each | 1+ $27.660 5+ $26.560 10+ $25.470 25+ $24.420 50+ $22.620 More Pricing... | 0.6 | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | 38ohm | Chassis Mount | Wire Leaded | 150Hz | 143-146 Series | ||||||
Each | 1+ $148.750 5+ $147.280 10+ $145.810 25+ $145.430 50+ $145.030 | - | 6.6kohm | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 30Hz | 1608A-1650A Series | ||||||
Each | 1+ $44.270 5+ $42.510 10+ $40.750 25+ $39.370 50+ $35.690 More Pricing... | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | 1.02ohm | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $42.160 5+ $41.260 10+ $40.360 25+ $38.590 50+ $36.990 More Pricing... | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | 0.513ohm | Chassis Mount | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||||
51R4223 RoHS | Each | 1+ $219.590 5+ $218.420 10+ $217.250 25+ $216.260 50+ $216.230 | - | 2kohm | 16ohm | 100W | - | 2.25kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | - | 1750 Series | |||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $11.570 5+ $10.970 10+ $10.440 | - | - | 8ohm | - | 10kHz | - | - | - | - | Panel Mount | Wire Leaded | 70Hz | - | ||||
Each | 1+ $13.380 10+ $12.690 25+ $11.760 50+ $11.630 100+ $10.760 More Pricing... | 1:4 | 200ohm | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $53.000 5+ $51.090 10+ $49.170 25+ $45.200 50+ $43.280 More Pricing... | - | 8kohm | 3.2kohm | 5W | 15kHz | 1.5kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $86.770 5+ $84.550 10+ $82.340 25+ $80.710 50+ $79.330 More Pricing... | 1:2 | 600ohm | 2.4kohm | 10W | 20kHz | 500V | Line Matching | - | - | Chassis Mount | Wire Leaded | 20Hz | 140EX Series | ||||||
Each | 1+ $84.700 5+ $79.570 10+ $74.430 25+ $71.700 50+ $69.800 More Pricing... | - | 10kohm | 32ohm | 10W | 15kHz | 1.5kV | Single Ended Tube Output | - | - | Chassis Mount | Wire Leaded | 100Hz | 125SE Series | ||||||
Each | 1+ $174.340 5+ $165.230 10+ $156.130 25+ $151.470 50+ $147.500 | - | 1.7kohm | 16ohm | 100W | 12kHz | 2.5kV | Push-Pull Tube Output | 7.16ohm | 50mohm | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $137.960 5+ $130.160 10+ $122.350 25+ $118.900 50+ $115.920 More Pricing... | - | 3.4kohm | 16ohm | 50W | 12kHz | 2.25kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $172.120 | - | 2kohm | 8ohm | 135W | 15kHz | 2kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 40Hz | 1750 Series | ||||||
Each | 1+ $82.390 5+ $78.980 10+ $75.570 25+ $72.430 50+ $68.090 More Pricing... | - | 6.6kohm | 16ohm | 20W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $163.870 5+ $155.180 10+ $146.480 25+ $142.130 50+ $137.970 | - | 1.7kohm | 16ohm | 100W | 12kHz | 2.16kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $128.550 5+ $123.200 10+ $117.840 25+ $110.650 50+ $107.110 | - | 3.2kohm | 16ohm | 50W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $67.550 5+ $65.080 10+ $62.590 25+ $57.230 50+ $55.190 More Pricing... | - | 6.6kohm | 8ohm | 20W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $60.050 5+ $58.820 10+ $57.590 25+ $57.580 50+ $50.340 More Pricing... | - | 8.4kohm | 16ohm | 18W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $85.100 5+ $80.280 10+ $75.460 25+ $72.470 50+ $71.330 More Pricing... | - | 8.5kohm | 8ohm | 15W | 15kHz | 1.5kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $73.670 5+ $72.680 10+ $71.680 25+ $68.340 50+ $67.700 More Pricing... | - | 10kohm | 8ohm | 20W | 15kHz | 2kV | Push-Pull Tube Output | - | - | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||||