Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 125ESECopy |
| Newark Part No. | 92C1353 |
| Product Range | 125SE Series |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.940 |
| 5+ | $91.610 |
| 10+ | $85.280 |
| 25+ | $82.910 |
Price for:Each
Minimum: 1
Multiple: 1
$97.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 125ESECopy |
| Newark Part No. | 92C1353 |
| Product Range | 125SE Series |
| Technical Datasheet | |
| Turns Ratio | - |
| Current Rating | 80mA |
| Primary Impedance | 10kohm |
| Secondary Impedance | 32ohm |
| Secondary Power | 15W |
| Frequency Max | 15kHz |
| Isolation Voltage | 1.5kV |
| Transformer Applications | Single Ended Tube Output |
| DC Resistance Primary | - |
| DC Resistance Secondary | - |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Wire Leaded |
| Frequency Min | 100Hz |
| Product Range | 125SE Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Audio
Technical Specifications
| Turns Ratio | - |
|---|---|
| Primary Impedance | 10kohm |
| Secondary Power | 15W |
| Isolation Voltage | 1.5kV |
| DC Resistance Primary | - |
| Transformer Mounting | Chassis Mount |
| Frequency Min | 100Hz |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 80mA |
|---|---|
| Secondary Impedance | 32ohm |
| Frequency Max | 15kHz |
| Transformer Applications | Single Ended Tube Output |
| DC Resistance Secondary | - |
| Transformer Terminals | Wire Leaded |
| Product Range | 125SE Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
