Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1750CCopy
Newark Part No.50M8302
Product Range1750 Series
Your Part Number
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $55.130 |
| 5+ | $52.830 |
| 10+ | $50.530 |
| 25+ | $46.450 |
| 50+ | $44.430 |
| 100+ | $43.100 |
| 250+ | $42.760 |
Price for:Each
Minimum: 1
Multiple: 1
$55.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1750CCopy
Newark Part No.50M8302
Product Range1750 Series
Technical Datasheet
Turns Ratio-
Primary Impedance8kohm
Secondary Impedance3.2ohm
Secondary Power5W
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsSingle Ended Tube Output
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min70Hz
Product Range1750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Secondary Impedance
3.2ohm
Frequency Max
15kHz
Transformer Applications
Single Ended Tube Output
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
1750 Series
Primary Impedance
8kohm
Secondary Power
5W
Isolation Voltage
1.5kV
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
70Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
