0
0 Items$0.00

3.2ohm Audio Transformers :

2 Products Found
Find a huge range of 3.2ohm Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 600ohm, 8ohm, 16ohm & 150ohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics & Hammond

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
50M8302

RoHS

Each
1+$55.130
5+$52.830
10+$50.530
25+$46.450
50+$44.430
More Pricing...
-
8kohm
3.2ohm
5W
15kHz
1.5kV
Single Ended Tube Output
-
Chassis Mount
-
Wire Leaded
70Hz
1750 Series
05AK0703

RoHS

Date/Lot Code

Each
50+$10.050
22.4:1
1.6kohm
3.2ohm
65mW
100kHz
500Vrms
Data/Voice Coupling
230ohm
Through Hole
1ohm
PC Pin
300Hz
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS