Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.050 |
Price for:Each
Minimum: 84
Multiple: 84
$844.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-23-TCopy
Newark Part No.05AK0703
Technical Datasheet
Turns Ratio22.4:1
Primary Impedance1.6kohm
Secondary Impedance3.2ohm
Secondary Power65mW
Frequency Max100kHz
Isolation Voltage500Vrms
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary230ohm
DC Resistance Secondary1ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
22.4:1
Secondary Impedance
3.2ohm
Frequency Max
100kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
1ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
1.6kohm
Secondary Power
65mW
Isolation Voltage
500Vrms
DC Resistance Primary
230ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
