150ohm Audio Transformers:
7 Products FoundFind a huge range of 150ohm Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 600ohm, 8ohm, 16ohm & 150ohm Audio Transformers from the worlds top manufacturers including: Vigortronix, Triad Magnetics, Hammond & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.380 5+ $17.760 10+ $17.430 25+ $17.080 50+ $16.260 More Pricing... | 1:1 | - | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $11.340 5+ $11.060 10+ $10.770 25+ $10.430 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $14.970 5+ $13.670 10+ $13.380 25+ $13.100 50+ $12.510 More Pricing... | 1:1 | - | 150ohm | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $11.960 5+ $11.700 10+ $11.440 25+ $11.130 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | ||||||
27AM0318 RoHS | Each | 1+ $30.300 5+ $27.780 10+ $27.050 25+ $26.580 50+ $25.440 More Pricing... | 1+1 : 1+1 | - | 150ohm | 150ohm | - | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | VTX Series | |||||
29AM5975 RoHS | Each | 1+ $55.560 5+ $50.930 10+ $49.600 25+ $48.730 50+ $46.650 More Pricing... | 11:0.5+0.5 | - | 140kohm | 150ohm | - | 40kHz | - | D.I. for Electric Guitar | 3.3kohm | Through Hole | 58ohm | PC Pin | 16Hz | - | |||||
Each | 1+ $34.780 5+ $32.990 10+ $31.200 25+ $29.770 50+ $28.830 More Pricing... | - | 6mA | 600ohm | 150ohm | 500mW | 100kHz | - | Miniature Potted - Line Matching | 47ohm | Through Hole | 10.6ohm | PC Pin | 300Hz | 104 Series | ||||||