Audio Transformers:
334 Products FoundFind a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.060 5+ $10.350 | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | Chassis Mount | 8ohm | Wire Leaded | 100Hz | - | ||||||
Each | 1+ $2.820 10+ $2.590 25+ $2.490 50+ $2.380 100+ $2.320 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | ||||||
Each | 1+ $27.860 5+ $26.040 10+ $24.220 25+ $23.030 50+ $22.390 More Pricing... | 4.07:1 | - | - | 10kohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 680ohm | Through Hole | 70ohm | PC Pin | 150Hz | 107 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.680 5+ $18.030 10+ $17.690 25+ $17.340 50+ $16.510 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $28.030 5+ $26.530 10+ $25.030 25+ $24.220 50+ $24.140 More Pricing... | - | - | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | Chassis Mount | - | Solder Lug | 100Hz | 117 Series | ||||||
Each | 1+ $6.290 | 0.6 | - | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | Through Hole | 19ohm | PC Pin | 200Hz | TY Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $20.070 5+ $18.390 10+ $18.050 25+ $17.680 50+ $16.840 More Pricing... | 1:6.45 | - | - | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.600 5+ $17.960 10+ $17.620 25+ $17.260 50+ $16.440 More Pricing... | 1:1 | - | - | 800ohm | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | |||||
Each | 1+ $28.590 5+ $27.150 10+ $25.700 25+ $24.640 50+ $23.850 More Pricing... | - | - | 4mA | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | Through Hole | - | PC Pin | 200Hz | 149 Series | ||||||
Each | 1+ $26.690 5+ $22.930 10+ $20.110 25+ $18.630 | - | - | - | - | 8ohm | 30W | - | - | Line Matching | - | Chassis Mount | - | Wire Leaded | - | - | ||||||
Each | 1+ $24.870 5+ $24.060 10+ $23.240 25+ $22.280 50+ $21.580 More Pricing... | - | - | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ $28.100 5+ $26.280 10+ $24.440 25+ $23.600 50+ $22.630 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | ||||||
PROWAVE | Each | 1+ $2.830 10+ $2.400 25+ $2.320 50+ $2.280 100+ $2.220 More Pricing... | 1:10 | 6mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $11.570 5+ $10.970 10+ $10.440 | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | ||||
Each | 1+ $19.450 5+ $19.030 10+ $18.600 25+ $17.930 | 0.6 | - | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $74.280 5+ $73.810 10+ $73.340 25+ $70.780 50+ $70.280 More Pricing... | - | - | - | 48ohm | 600ohm | - | 30kHz | 500V | Broadcast Quality - Mic to Line | 0.91ohm | Through Hole | 14ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $15.290 10+ $14.510 25+ $13.430 50+ $13.290 100+ $12.290 More Pricing... | 1:3:10 | - | - | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $6.200 5+ $6.110 10+ $6.020 25+ $5.930 50+ $5.820 More Pricing... | 0.6 | - | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $6.310 5+ $6.220 10+ $6.120 25+ $6.030 50+ $5.920 More Pricing... | 0.6 | - | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | Through Hole | 1.07kohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $98.240 5+ $92.440 10+ $86.630 25+ $83.540 50+ $81.430 More Pricing... | - | - | 80mA | 10kohm | 32ohm | 15W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 100Hz | 125SE Series | ||||||
Each | 1+ $27.750 5+ $26.410 10+ $25.060 25+ $23.870 50+ $23.120 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.680 5+ $18.030 10+ $17.690 25+ $17.340 50+ $16.510 More Pricing... | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $44.680 5+ $42.480 10+ $40.260 25+ $39.370 50+ $35.770 More Pricing... | - | - | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | Chassis Mount | 1.02ohm | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $42.810 5+ $42.170 10+ $41.520 25+ $38.690 50+ $37.080 More Pricing... | - | - | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | Chassis Mount | 0.513ohm | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.680 5+ $18.030 10+ $17.690 25+ $17.340 50+ $16.510 More Pricing... | 1:1 | - | - | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | A262 Series | |||||