0
0 Items$0.00

Audio Transformers :

337 Products Found
Find a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & Bourns

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Inductance
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
35H6906

RoHS

Each
1+$11.060
5+$10.350
-
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
Chassis Mount
8ohm
Wire Leaded
100Hz
-
32K5841

RoHS

Each
1+$2.850
10+$2.610
25+$2.500
50+$2.380
100+$2.300
More Pricing...
0.6
-
-
600ohm
-
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
78K9894

RoHS

Date/Lot Code

Each
1+$6.100
0.6
-
-
600ohm
-
600ohm
1W
15kHz
1.5kV
Line Matching
17ohm
Through Hole
19ohm
PC Pin
200Hz
TY Series
24M0686

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$19.580
5+$17.910
10+$17.570
25+$17.210
50+$16.370
More Pricing...
1:6.45
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
95C2934

RoHS

Each
1+$26.690
5+$22.930
10+$20.110
25+$18.630
-
-
-
-
-
8ohm
30W
-
-
Line Matching
-
Chassis Mount
-
Wire Leaded
-
-
51R6732

RoHS

Each
1+$2.780
10+$2.350
25+$2.270
50+$2.230
100+$2.170
More Pricing...
1:10
6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
Each
1+$11.570
5+$10.970
10+$10.440
-
-
-
-
-
8ohm
-
10kHz
-
-
-
Panel Mount
-
Wire Leaded
70Hz
-
03F292

RoHS

Date/Lot Code

Each
1+$19.010
5+$18.590
10+$18.160
25+$17.490
0.6
-
1mA
10kohm
-
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
02F477

RoHS

Date/Lot Code

Each
1+$5.910
5+$5.820
10+$5.740
25+$5.650
50+$5.550
More Pricing...
0.6
-
15mA
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$19.200
5+$17.560
10+$17.230
25+$16.870
50+$16.050
More Pricing...
1:2
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$19.200
5+$17.560
10+$17.230
25+$16.870
50+$16.050
More Pricing...
1:1
-
-
150ohm
-
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
24B5914

RoHS

Each
1+$42.840
5+$42.290
10+$41.740
25+$38.430
50+$36.940
More Pricing...
-
-
-
600ohm
-
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
78M7710

RoHS

Date/Lot Code

Each
1+$6.820
5+$6.700
10+$6.580
25+$6.460
50+$6.300
0.6
-
4mA
1kohm
-
1kohm
20mW
15kHz
1.5kV
Line Matching
172ohm
Through Hole
172ohm
PC Pin
200Hz
TY Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.480
10+$2.270
0.6
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
94F8690

RoHS

Date/Lot Code

Each
1+$19.940
5+$19.500
10+$19.060
25+$18.710
50+$18.350
More Pricing...
0.6
-
3mA
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
78K9546

RoHS

Date/Lot Code

Each
1+$20.540
5+$20.090
10+$19.630
25+$18.910
50+$18.180
More Pricing...
0.6
-
3mA
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
26M5014

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$7.370
10+$7.030
25+$6.670
50+$6.290
100+$6.050
More Pricing...
1:1
-
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
109ohm
Through Hole
134ohm
PC Pin
60Hz
-
78K9892

RoHS

Date/Lot Code

Each
1+$5.910
5+$5.820
10+$5.740
25+$5.650
50+$5.550
More Pricing...
2.24:1
-
4mA
10kohm
-
2kohm
100mW
15kHz
1.5kV
Line Matching
750ohm
Through Hole
217ohm
PC Pin
200Hz
TY Series
52F1810

RoHS

Date/Lot Code

Each
1+$6.000
10+$5.840
25+$5.680
50+$5.550
0.6
-
90mA
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.5ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
55X4628

RoHS

Date/Lot Code

Each
1+$8.170
3.16:1
-
-
500ohm
-
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
24B5858

RoHS

Each
1+$32.310
5+$32.080
10+$31.860
25+$31.280
50+$30.740
More Pricing...
-
-
10mA
4kohm
-
2.6kohm
150mW
-
-
Miniature Potted - Line Matching
340ohm
Through Hole
100ohm
PC Pin
-
106 Series
05AK0707

RoHS

Date/Lot Code

Each
1+$12.330
5+$12.060
10+$11.780
25+$11.450
2:1:1
-
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
24B5920

RoHS

Each
1+$62.270
5+$60.150
10+$58.020
25+$52.470
50+$50.740
More Pricing...
1:6
-
-
25kohm
-
15ohm
5W
15kHz
-
Push-Pull Tube Output
296ohm
Chassis Mount
0.788ohm
Wire Leaded
150Hz
125 Series
03F018

RoHS

Date/Lot Code

Each
1+$19.410
5+$18.980
10+$18.540
25+$18.200
2.24:1
-
1mA
10kohm
-
2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
330ohm
PC Pin
300Hz
SP Series
55X4625

RoHS

Date/Lot Code

Each
1+$9.570
5+$9.460
10+$9.340
25+$9.230
50+$8.980
0.6
-
-
2.5kohm
-
2.5kohm
40mW
100kHz
1kV
Data/Voice Coupling
280ohm
Through Hole
350ohm
PC Pin
300Hz
-
1-25 of 337 items
of 14 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS