Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-250PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78M7710
Product RangeTY Series
Your Part Number
5,023 In Stock
1,562 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 5+ | $6.830 |
| 10+ | $6.710 |
| 25+ | $6.580 |
| 50+ | $6.420 |
| 100+ | $6.290 |
| 250+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-250PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78M7710
Product RangeTY Series
Technical Datasheet
Turns Ratio0.6
Current Rating4mA
Primary Impedance1kohm
Secondary Impedance1kohm
Secondary Power20mW
Transformer MountingThrough Hole
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary172ohm
DC Resistance Secondary172ohm
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TY-250P is an Audio Transformer for use in printed circuit designs. This transformer fills a broad application spectrum in the audio industry. Triad audio printed circuit transformer is used in line matching, pulse trigger, interstage, output, isolation and input applications. This PC mount transformer comes with center tap split secondary contacts.
- 10% over frequency range Impedance matching
Applications
Audio, Industrial
Technical Specifications
Turns Ratio
0.6
Primary Impedance
1kohm
Secondary Power
20mW
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
172ohm
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Current Rating
4mA
Secondary Impedance
1kohm
Transformer Mounting
Through Hole
Isolation Voltage
1.5kV
DC Resistance Primary
172ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate